Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,809 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
4,548 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
1,481 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 80Ohm | 5Ohm | 2V ~ 12V | - | 12ns, 18ns | 200MHz | - | 10pF | 1µA | -60dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
121 In Stock 900 Factory | 1 : ¥27.54000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 60Ohm | 800mOhm | 2.7V ~ 12V | - | 100ns, 75ns | - | 1pC | 8pF, 8pF | 100pA | -90dB @ 1MHz | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,565 In Stock | 1 : ¥50.57000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 90Ohm | 4.5Ohm | 10V ~ 15V | ±10V ~ 15V | 300ns, 250ns | - | 20pC | 5pF | 2nA | -80dB @ 100kHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
169 In Stock 4,700 Factory | 1 : ¥78.64000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 35Ohm | 2Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 3pC | 8pF, 8pF | 250pA | -85dB @ 1MHz | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
73 In Stock | 1 : ¥82.92000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 20pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |