Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock 420 Factory | 1 : ¥100.31000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
1,500 In Stock | 1 : ¥51.01000 Cut Tape (CT) 1,500 : ¥26.92641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 400 mV | 460Kbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
4,888 In Stock | 1 : ¥46.22000 Tube | - | Tube | Obsolete | Transceiver | RS422, RS485 | 1/1 | Half | 130 mV | 25Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |