Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPSTSPST - NO
Number of Circuits
14
On-State Resistance (Max)
2.5Ohm4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm850mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V-
Switch Time (Ton, Toff) (Max)
275ns, 175ns-
-3db Bandwidth
300MHz-
Charge Injection
-1.5pC300pC
Channel Capacitance (CS(off), CD(off))
6pF, 10pF55pF, 55pF
Current - Leakage (IS(off)) (Max)
80pA500pA
Crosstalk
-59dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35316-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TMUX1101DCKR
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
7,973
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥6.95541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6,505
In Stock
1 : ¥117.91000
Cut Tape (CT)
2,000 : ¥71.87702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
2.5Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 20V
275ns, 175ns
-
300pC
55pF, 55pF
500pA
-59dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.