88E1512-A0-NNP2I000

DigiKey Part Number
2208-88E1512-A0-NNP2I000-ND
Manufacturer
Manufacturer Product Number
88E1512-A0-NNP2I000
Description
IC TXRX FULL/HALF 4/4 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
88E1512-A0-NNP2I000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 802.3, IEEE 1588
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.15000¥202.15
10¥186.44900¥1,864.49
25¥178.06880¥4,451.72
80¥159.21638¥12,737.31
260¥151.88342¥39,489.69
520¥144.55129¥75,166.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.