Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-65LVDSflexPWR™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
ReceiverTransceiver
Protocol
Ethernet, IEEE 802.3, MII, RMII, PHY2LVDSUSB 2.0
Number of Drivers/Receivers
0/40/81/14/4, 1/1
Duplex
-Full, HalfHalf
Data Rate
10Mbps, 100Mbps200Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V1.8V ~ 3.3V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad32-WFQFN Exposed Pad, CSP38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP32-LFCSP (5x5)32-QFN (5x5)38-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
USB3320C-EZK-TR
IC TRANSCEIVER HALF 1/1 32QFN
Microchip Technology
24,790
In Stock
1 : ¥18.45000
Cut Tape (CT)
5,000 : ¥14.02646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
Half
50 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-LFCSP
ADIN1200CCP32Z-R7
IC TXRX FULL/HALF 4/4 32LFCSP
Analog Devices Inc.
5,816
In Stock
1 : ¥34.85000
Cut Tape (CT)
1,500 : ¥18.39087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet, IEEE 802.3, MII, RMII, PHY2
4/4, 1/1
Full, Half
-
10Mbps, 100Mbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 105°C (TA)
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
16-TSSOP
SN65LVDS390PWR
IC RECEIVER 0/4 16TSSOP
Texas Instruments
5,511
In Stock
1 : ¥25.25000
Cut Tape (CT)
2,000 : ¥11.78428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/4
-
-
200Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
38-TSSOP
SN65LVDS388ADBT
IC RECEIVER 0/8 38TSSOP
Texas Instruments
216
In Stock
11,703
Marketplace
95 : ¥23.16021
Bulk
1 : ¥50.07000
Tube
Bulk
Tube
Active
Receiver
LVDS
0/8
-
-
200Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.