Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,104 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥5.91511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 900mOhm | 30mOhm | 1.6V ~ 3.6V | - | 14ns, 9ns | 125MHz | 3pC | 23pF, 20pF | 2nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
14,150 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.85054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 900mOhm | 30mOhm | 1.6V ~ 3.6V | - | 14ns, 9ns | 125MHz | 3pC | 23pF, 20pF | 2nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-XFQFN | 14-QFN (2x2) |