TJA1441BT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1441BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441BT/0ZCT-ND - Cut Tape (CT) 568-TJA1441BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52800 | ¥115.28 |
25 | ¥10.93920 | ¥273.48 |
100 | ¥8.98580 | ¥898.58 |
250 | ¥8.39956 | ¥2,099.89 |
500 | ¥7.42276 | ¥3,711.38 |
1,000 | ¥5.86006 | ¥5,860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.46941 | ¥13,673.52 |
5,000 | ¥5.19596 | ¥25,979.80 |
12,500 | ¥5.00062 | ¥62,507.75 |