TMUX1204DGSR | |
---|---|
DigiKey Part Number | 296-TMUX1204DGSRTR-ND - Tape & Reel (TR) 296-TMUX1204DGSRCT-ND - Cut Tape (CT) 296-TMUX1204DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1204DGSR |
Description | IC SWITCH SP4T X 1 5OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1204DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns (Typ), 5ns (Typ) | |
-3db Bandwidth | 125MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 38pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03100 | ¥70.31 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.38720 | ¥538.72 |
250 | ¥5.00416 | ¥1,251.04 |
500 | ¥4.25876 | ¥2,129.38 |
1,000 | ¥3.40703 | ¥3,407.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04618 | ¥5,115.45 |
5,000 | ¥1.87083 | ¥9,354.15 |
7,500 | ¥1.78166 | ¥13,362.45 |
12,500 | ¥1.68164 | ¥21,020.50 |
17,500 | ¥1.62249 | ¥28,393.58 |
25,000 | ¥1.58335 | ¥39,583.75 |