DG447DV-T1-E3

DigiKey Part Number
DG447DV-T1-E3TR-ND - Tape & Reel (TR)
DG447DV-T1-E3CT-ND - Cut Tape (CT)
DG447DV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG447DV-T1-E3
Description
IC SWITCH SPST-NCX1 25OHM 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
DG447DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
7V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
130ns, 95ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
19pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
10¥11.06900¥110.69
25¥10.50760¥262.69
100¥8.63040¥863.04
250¥8.06732¥2,016.83
500¥7.12912¥3,564.56
1,000¥5.62832¥5,628.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.63804¥13,914.12
Manufacturers Standard Package