SP3490EN-L | |
---|---|
DigiKey Part Number | 1016-1147-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3490EN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490EN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.77000 | ¥157.70 |
98 | ¥12.67378 | ¥1,242.03 |
294 | ¥11.90054 | ¥3,498.76 |
588 | ¥10.41298 | ¥6,122.83 |
1,078 | ¥8.62787 | ¥9,300.84 |
2,548 | ¥8.03285 | ¥20,467.70 |
5,096 | ¥7.73534 | ¥39,419.29 |