Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
MII, RMIIRS422, RS485
Number of Drivers/Receivers
1/14/4
Duplex
FullHalf
Receiver Hysteresis
30 µV35 mV
Data Rate
1Mbps15Mbps-
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)32-VFQFN Exposed Pad
Supplier Device Package
8-SOIC32-SQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
LAN8710AI-EZK-TR-ABC
IC TRANSCEIVER FULL 4/4 32SQFN
Microchip Technology
7,047
In Stock
1 : ¥14.79000
Cut Tape (CT)
5,000 : ¥11.79491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
4/4
Full
-
-
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
8-SOIC
ST1480ACDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
38,616
In Stock
1 : ¥31.96000
Cut Tape (CT)
2,500 : ¥16.03938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
30 µV
15Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD12IDREP
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
14,556
In Stock
1 : ¥71.92000
Cut Tape (CT)
2,500 : ¥39.26651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.