LTC4315CMS#PBF

DigiKey Part Number
505-LTC4315CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4315CMS#PBF
Description
IC ACCELERATR I2C HOTSWAP 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4315CMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
8.1mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.36000¥43.36
10¥39.19100¥391.91
37¥37.36865¥1,382.64
111¥32.44631¥3,601.54
259¥32.09193¥8,311.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.