Controllers

Results: 4
Series
-CapSense®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Bridge, USB to I2CBridge, USB to UART
Package / Case
24-UFQFN Exposed Pad28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)28-SSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
32-QFN PKG
CY7C65215-32LTXIT
IC USB TO SERIAL BRIDGE 32QFN
Infineon Technologies
3,120
In Stock
1 : ¥30.26000
Cut Tape (CT)
2,500 : ¥15.18817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
UART
USB 2.0
1.71V ~ 5.5V
20mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
24-QFN
CY7C65211-24LTXI
IC USB TO SERIAL BRIDGE 24QFN
Infineon Technologies
2,333
In Stock
1 : ¥28.48000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to I2C
UART
USB 2.0
1.71V ~ 5.5V
20mA
-40°C ~ 85°C
24-UFQFN Exposed Pad
24-QFN (4x4)
4,866
In Stock
1 : ¥31.20000
Cut Tape (CT)
1,000 : ¥16.46839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
1.71V ~ 5.5V
20mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
24-QFN
CY7C65211A-24LTXI
IC USB TO UART/I2C/SPI 24QFN
Infineon Technologies
3,557
In Stock
1 : ¥19.98000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to I2C
UART
USB 2.0
1.71V ~ 5.5V
20mA
-40°C ~ 85°C
24-UFQFN Exposed Pad
24-QFN (4x4)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.