Analog Switches, Multiplexers, Demultiplexers

Results: 7
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
-74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
On-State Resistance (Max)
120Ohm140Ohm160Ohm180Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm8.5Ohm10Ohm
Voltage - Supply, Single (V+)
2V ~ 10V2V ~ 6V4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
45ns, 45ns51ns, 49ns60ns, 55ns-
-3db Bandwidth
89MHz90MHz100MHz
Channel Capacitance (CS(off), CD(off))
3.5pF5pF, 50pF10pF
Current - Leakage (IS(off)) (Max)
100nA800nA-
Crosstalk
-80dB @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
24-SOIC (0.295", 7.50mm Width)24-SSOP (0.209", 5.30mm Width)24-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)24-SOIC24-SSOP24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-SSOP
CD74HC4067SM96
IC MUX 16:1 160OHM 24SSOP
Texas Instruments
14,871
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,000 : ¥2.24091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
160Ohm
8.5Ohm
2V ~ 6V
-
51ns, 49ns
89MHz
-
5pF, 50pF
800nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24-SOIC
CD74HC4067M96
IC MUX 16:1 160OHM 24SOIC
Texas Instruments
7,366
In Stock
1 : ¥5.87000
Cut Tape (CT)
2,000 : ¥2.25757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
160Ohm
8.5Ohm
2V ~ 6V
-
51ns, 49ns
89MHz
-
5pF, 50pF
800nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
24-DHVQFN SOT815-1
74HC4067BQ,118
IC MUX 16:1 120OHM 24DHVQFN
Nexperia USA Inc.
12,399
In Stock
1 : ¥10.29000
Cut Tape (CT)
3,000 : ¥4.34605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
120Ohm
6Ohm
2V ~ 10V
-
45ns, 45ns
100MHz
-
3.5pF
100nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
24-TSSOP
74HC4067PW-Q100J
IC MUX 16:1 120OHM 24TSSOP
Nexperia USA Inc.
4,082
In Stock
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.80430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
120Ohm
6Ohm
2V ~ 10V
-
45ns, 45ns
100MHz
-
3.5pF
100nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-SOIC
CD74HCT4067M
IC MUX 16:1 180OHM 24SOIC
Texas Instruments
1,898
In Stock
1 : ¥8.84000
Tube
-
Tube
Active
-
16:1
1
180Ohm
10Ohm
4.5V ~ 5.5V
-
60ns, 55ns
89MHz
-
5pF, 50pF
-
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
24-SOIC
MC74HC4067ADWG
IC MUX 16:1 140OHM 24SOIC
onsemi
0
In Stock
2,730
Marketplace
723 : ¥3.05891
Bulk
-
Bulk
Tube
Obsolete
-
16:1
1
140Ohm
8.5Ohm
2V ~ 6V
-
-
90MHz
-
10pF
100nA
-80dB @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
24-SOIC
CD74HC4067M
IC MUX 16:1 160OHM 24SOIC
Texas Instruments
119
In Stock
1 : ¥14.96000
Tube
-
Tube
Obsolete
-
16:1
1
160Ohm
8.5Ohm
2V ~ 6V
-
51ns, 49ns
89MHz
-
5pF, 50pF
800nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.