PCAL6408ABSHP | |
---|---|
DigiKey Part Number | 568-11578-2-ND - Tape & Reel (TR) 568-11578-1-ND - Cut Tape (CT) 568-11578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408ABSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408ABSHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.91520 | ¥272.88 |
100 | ¥8.96500 | ¥896.50 |
250 | ¥8.38048 | ¥2,095.12 |
500 | ¥7.40592 | ¥3,702.96 |
1,000 | ¥5.84679 | ¥5,846.79 |
2,500 | ¥5.45702 | ¥13,642.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.18419 | ¥31,105.14 |
12,000 | ¥4.98930 | ¥59,871.60 |