Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
SPDTSPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
24
On-State Resistance (Max)
4Ohm8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm300mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V1.8V ~ 5.5V
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)130ns, 60ns
-3db Bandwidth
200MHz1.8GHz
Charge Injection
2pC5pC
Channel Capacitance (CS(off), CD(off))
3.5pF7pF, 7pF
Current - Leakage (IS(off)) (Max)
100pA250pA
Crosstalk
-97dB @ 1MHz-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-BGA, WLCSP
Supplier Device Package
8-MSOP16-WLCSP (1.34x1.34)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG723BRMZ
IC SW SPST-NO/NCX2 4OHM 8MSOP
Analog Devices Inc.
6,344
In Stock
1 : ¥25.70000
Tube
-
Tube
Active
SPST - NO/NC
1:1
2
4Ohm
300mOhm
1.8V ~ 5.5V
-
14ns, 6ns (Typ)
200MHz
2pC
7pF, 7pF
250pA
-97dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-UFBGA, DSBGA
TMUX1575YCJR
IC SWITCH SPDT X 4 8OHM 16WLCSP
Texas Instruments
19,012
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥4.03896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
8Ohm
100mOhm
1.08V ~ 3.6V
-
130ns, 60ns
1.8GHz
5pC
3.5pF
100pA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-BGA, WLCSP
16-WLCSP (1.34x1.34)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.