Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,661 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4Ohm | 180mOhm | 1.08V ~ 5.5V | - | 12ns, 6ns (Typ) | 220MHz | -1pC | 6pF, 17pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
100 In Stock 7,020 Factory | 1 : ¥68.01000 Tube | - | Tube | Active | - | 16:1 | 1 | 160Ohm | 30Ohm | - | ±5V ~ 20V | 400ns, 400ns | 150MHz | - | 4pF, 15pF | 1nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |