CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,728 In Stock | 1 : ¥11.05000 Tray | - | Tray | Active | Audio | I2S, PCM | 24 b | 2 / 2 | Yes | 90 / 94 | - | 2.5V ~ 3.6V | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
16,974 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Audio | I2S | 24 b | 1 / 1 | Yes | 91 / 93 | - | 2.5V ~ 3.6V | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
62,946 In Stock | 1 : ¥22.27000 Cut Tape (CT) 7,500 : ¥9.82220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C, I2S | 24 b | 2 / 2 | No | 90 / 100 | 105 / 110 | 1.7V ~ 2.65V | 1.5V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 32-UFBGA, WLCSP | 32-WLCSP (4.57x1.98) | ||
1,794 In Stock | 1 : ¥32.22000 Cut Tape (CT) 1,000 : ¥17.00855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C, I2S, PCM, SPI | 24 b, 32 b | 4 / 4 | Yes | 95 / 91 | 106 / 108 | 3V ~ 3.6V | 1.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
15,126 In Stock | 1 : ¥41.40000 Cut Tape (CT) 2,500 : ¥14.50236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | Serial | 16 b | 2 / 1 | Yes | - | 81 / 90 | 1.7V ~ 1.9V | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) |