P82B715D | |
---|---|
DigiKey Part Number | 296-23610-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B715D |
Description | IC REDRIVER I2C 1CH 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.28300 | ¥182.83 |
75 | ¥17.24720 | ¥1,293.54 |
150 | ¥14.69447 | ¥2,204.17 |
300 | ¥13.79767 | ¥4,139.30 |
525 | ¥12.07295 | ¥6,338.30 |
1,050 | ¥10.00337 | ¥10,503.54 |
2,550 | ¥9.31346 | ¥23,749.32 |
5,025 | ¥8.96852 | ¥45,066.81 |