Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdSilicon Labs
Series
USBmadeEZ-UART, FT-X, X-ChipUSBXpress™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA9.5mA
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-SSOP (0.154", 3.90mm Width)28-WFQFN Exposed Pad
Supplier Device Package
16-SSOP28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
25,465
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥14.98339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
CP2102N-A01-GQFN28
CP2102N-A02-GQFN28R
IC USB TO UART BRIDGE QFN28
Silicon Labs
29,620
In Stock
1 : ¥39.62000
Cut Tape (CT)
1,500 : ¥20.91605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
28-WFQFN Exposed Pad
28-QFN (5x5)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.