CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,482 In Stock | 1 : ¥192.04000 Cut Tape (CT) 1,500 : ¥123.16137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | I2C, SPI | 24 b | 4 / 2 | No | 98 / 105 | 97 / 105 | 1.7V ~ 1.98V | 0.85V ~ 0.99V | -40°C ~ 85°C | Surface Mount | 42-UFBGA, WLCSP | 42-WLCSP (2.7x2.32) | ||
0 In Stock Check Lead Time | 1 : ¥142.11000 Cut Tape (CT) 5,000 : ¥83.90079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C, SPI™ | 24 b | 4 / 2 | No | 102 / 108 | - | 1.71V ~ 3.63V | 1.045V ~ 1.98V | -40°C ~ 85°C | Surface Mount | 36-WFBGA, WLCSP | 36-WLCSP (3.77x3.20) |