Drivers, Receivers, Transceivers

Results: 2
Type
ReceiverTransceiver
Number of Drivers/Receivers
0/31/1
Duplex
-Half
Receiver Hysteresis
40 mV50 mV
Data Rate
12Mbps32Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,979
In Stock
1,200
Factory
1 : ¥71.24000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
12Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
485
In Stock
2,100
Factory
1 : ¥132.19000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/3
-
40 mV
32Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.