I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock | 1 : ¥20.91000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
113 In Stock | 1 : ¥21.85000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |