ADG608TRUZ | |
---|---|
DigiKey Part Number | ADG608TRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG608TRUZ |
Description | IC MUX 8:1 30OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 30Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG608TRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 3.3V ~ 5V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥81.29300 | ¥812.93 |
96 | ¥68.66052 | ¥6,591.41 |
288 | ¥65.29045 | ¥18,803.65 |
576 | ¥61.07809 | ¥35,180.98 |
1,056 | ¥56.02344 | ¥59,160.75 |