Analog Switches - Special Purpose

Results: 4
Manufacturer
Diodes IncorporatedTexas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Multiplexer/Demultiplexer Circuit
2:1-
Switch Circuit
-DPDTSPDT
Number of Channels
12
On-State Resistance (Max)
5.5Ohm10Ohm14Ohm-
Voltage - Supply, Single (V+)
1.8V ~ 4.3V2.3V ~ 4.3V3V ~ 3.6V3V ~ 4.3V
-3db Bandwidth
770MHz900MHz1.5GHz-
Features
Bi-Directional, USB 2.0Bi-Directional, USB 3.0USB 2.0
Package / Case
10-UFQFN20-VFQFN Exposed Pad
Supplier Device Package
10-UQFN (1.8x1.4)20-QFN (2.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Multiplexer/Demultiplexer Circuit
Switch Circuit
Number of Channels
On-State Resistance (Max)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
-3db Bandwidth
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
TS3USB30ERSWR
IC USB SWITCH DUAL 1X2 10UQFN
Texas Instruments
45,506
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥5.03674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
-
DPDT
1
10Ohm
3V ~ 4.3V
-
900MHz
Bi-Directional, USB 2.0
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
19,381
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥1.84165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
2:1
SPDT
2
14Ohm
2.3V ~ 4.3V
-
1.5GHz
USB 2.0
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
PI3USB302-AZBEX
PI3USB302-AZBEX
IC MUX/DEMUX USB 3.0 20TQFN
Diodes Incorporated
7,152
In Stock
7,000
Factory
1 : ¥15.22000
Cut Tape (CT)
3,500 : ¥6.95453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
2:1
-
2
-
3V ~ 3.6V
-
-
Bi-Directional, USB 3.0
-40°C ~ 85°C (TA)
Surface Mount
20-VFQFN Exposed Pad
20-QFN (2.5x4.5)
10-UQFN
PI3USB42ZMEX
IC USB SWITCH HS 10UQFN
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥10.80000
Cut Tape (CT)
3,000 : ¥4.56767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
2:1
-
1
5.5Ohm
1.8V ~ 4.3V
-
770MHz
Bi-Directional, USB 2.0
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
Showing
of 4

Analog Switches - Special Purpose


Special Purpose Analog Switches route analog signals via a solid state device. The differentiator in this family is that these Analog switches target a specific application, and as such have distinguishing features not typically found in general purpose Analog switches.