TMUX1208QRSVRQ1

DigiKey Part Number
296-TMUX1208QRSVRQ1TR-ND - Tape & Reel (TR)
296-TMUX1208QRSVRQ1CT-ND - Cut Tape (CT)
296-TMUX1208QRSVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1208QRSVRQ1
Description
IC MUX 8:1 5OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1208QRSVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns (Typ), 11ns
-3db Bandwidth
65MHz
Charge Injection
-8pC
Channel Capacitance (CS(off), CD(off))
13pF, 76pF
Current - Leakage (IS(off)) (Max)
75nA
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥7.09000¥70.90
25¥6.72960¥168.24
100¥5.52920¥552.92
250¥5.16840¥1,292.10
500¥4.56736¥2,283.68
1,000¥4.23225¥4,232.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.23222¥12,696.66
Manufacturers Standard Package