TC7USB40MU,LF(S2E | |
---|---|
DigiKey Part Number | 264-TC7USB40MU,LF(S2ETR-ND - Tape & Reel (TR) 264-TC7USB40MU,LF(S2ECT-ND - Cut Tape (CT) 264-TC7USB40MU,LF(S2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7USB40MU,LF(S2E |
Description | IC USB SWITCH SPDT DUAL 10UQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TC7USB40MU,LF(S2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.13160 | ¥103.29 |
100 | ¥3.16670 | ¥316.67 |
250 | ¥2.69148 | ¥672.87 |
500 | ¥2.39854 | ¥1,199.27 |
1,000 | ¥2.15276 | ¥2,152.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84173 | ¥5,525.19 |
6,000 | ¥1.68569 | ¥10,114.14 |
9,000 | ¥1.60636 | ¥14,457.24 |
15,000 | ¥1.51735 | ¥22,760.25 |
21,000 | ¥1.48771 | ¥31,241.91 |