TMUX1204DQAR | |
---|---|
DigiKey Part Number | 296-TMUX1204DQARTR-ND - Tape & Reel (TR) 296-TMUX1204DQARCT-ND - Cut Tape (CT) 296-TMUX1204DQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1204DQAR |
Description | IC SWITCH SP4T X 1 5OHM 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 5Ohm (Typ) 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1204DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns (Typ) | |
-3db Bandwidth | 125MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 38pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-USON (2.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.58200 | ¥45.82 |
25 | ¥4.30520 | ¥107.63 |
100 | ¥3.51190 | ¥351.19 |
250 | ¥3.26244 | ¥815.61 |
500 | ¥2.77650 | ¥1,388.25 |
1,000 | ¥2.44410 | ¥2,444.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36032 | ¥7,080.96 |