SP336EEY-L | |
---|---|
DigiKey Part Number | 1016-1141-ND |
Manufacturer | |
Manufacturer Product Number | SP336EEY-L |
Description | IC TRANSCEIVER FULL 4/4 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP336EEY-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.24000 | ¥101.24 |
10 | ¥91.48600 | ¥914.86 |
50 | ¥87.23040 | ¥4,361.52 |
100 | ¥75.74160 | ¥7,574.16 |
250 | ¥72.33732 | ¥18,084.33 |
500 | ¥65.95474 | ¥32,977.37 |
1,000 | ¥57.44447 | ¥57,444.47 |