Drivers, Receivers, Transceivers

Results: 5
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Drivers/Receivers
1/12/2
Duplex
-Half
Receiver Hysteresis
100 mV135 mV200 mV300 mV
Data Rate
5Mbps8Mbps-
Voltage - Supply
4.5V ~ 28V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
14-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)14-SOIC14-VSON (4.5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-HVSON
TJA1059TKJ
IC TRANSCEIVER HALF 2/2 14HVSON
NXP USA Inc.
27,536
In Stock
1 : ¥23.29000
Cut Tape (CT)
6,000 : ¥11.26183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
Half
300 mV
-
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
14-VSON
TCAN1046VDMTRQ1
IC TRANSCEIVER 2/2 14VSON
Texas Instruments
4,729
In Stock
1 : ¥19.13000
Cut Tape (CT)
3,000 : ¥8.76311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
-
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VDFN Exposed Pad
14-VSON (4.5x3)
14-VSON
TCAN1145DMTRQ1
IC TRANSCEIVER HALF 1/1 14VSON
Texas Instruments
1,150
In Stock
1 : ¥27.37000
Cut Tape (CT)
3,000 : ¥11.47551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
135 mV
5Mbps
4.5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VDFN Exposed Pad
14-VSON (4.5x3)
14-SOIC
TCAN1048AVDRQ1
IC TRANSCEIVER HALF 2/2 14SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥14.70000
Cut Tape (CT)
2,500 : ¥10.48569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
Half
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-VSON
TCAN1046AVDMTRQ1
IC TRANSCEIVER HALF 2/2 14VSON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥15.27000
Cut Tape (CT)
3,000 : ¥10.71243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
Half
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VDFN Exposed Pad
14-VSON (4.5x3)
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.