Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,659 In Stock 825 Marketplace | 1 : ¥13.94000 Cut Tape (CT) 6,000 : ¥5.61620 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | Half | 200 mV | 20kBaud | 3.234V ~ 3.366V, 4.9V ~ 5.1V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
174 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |