ADG1419BRMZ | |
---|---|
DigiKey Part Number | 505-ADG1419BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1419BRMZ |
Description | IC SWITCH SPDT X 1 2.4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1419BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 140ns | |
-3db Bandwidth | 135MHz | |
Charge Injection | -16pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.09000 | ¥47.09 |
10 | ¥42.30000 | ¥423.00 |
50 | ¥39.98800 | ¥1,999.40 |
100 | ¥34.65710 | ¥3,465.71 |
250 | ¥32.87952 | ¥8,219.88 |
500 | ¥29.50266 | ¥14,751.33 |
1,000 | ¥24.88177 | ¥24,881.77 |
2,500 | ¥23.63769 | ¥59,094.22 |