TS5A3159ADBVR | |
---|---|
DigiKey Part Number | 296-19265-2-ND - Tape & Reel (TR) 296-19265-1-ND - Cut Tape (CT) 296-19265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADBVR |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.70400 | ¥57.04 |
25 | ¥5.35560 | ¥133.89 |
100 | ¥4.37220 | ¥437.22 |
250 | ¥4.06120 | ¥1,015.30 |
500 | ¥3.45626 | ¥1,728.13 |
1,000 | ¥2.76502 | ¥2,765.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50582 | ¥7,517.46 |
6,000 | ¥2.33300 | ¥13,998.00 |
15,000 | ¥2.24659 | ¥33,698.85 |
30,000 | ¥2.16019 | ¥64,805.70 |