MAX14778ETP+

DigiKey Part Number
MAX14778ETP+-ND
Manufacturer
Manufacturer Product Number
MAX14778ETP+
Description
IC SWITCH SP4T X 2 1.5OHM 20TQFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX14778ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
1.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2ms, 1.5ms
-3db Bandwidth
75MHz
Charge Injection
1720pC
Channel Capacitance (CS(off), CD(off))
78pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-103dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.55000¥95.55
10¥87.83500¥878.35
60¥84.19600¥5,051.76
120¥74.18375¥8,902.05
300¥70.54280¥21,162.84
540¥65.99180¥35,635.57
1,020¥60.53041¥61,741.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.