Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusIEEE 802.3LINbus
Duplex
FullHalf
Receiver Hysteresis
100 mV175 mV
Data Rate
8Mbps100Mbps-
Voltage - Supply
4.5V ~ 5.5V5.5V ~ 27V-
Operating Temperature
-40°C ~ 150°C (TJ)-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)36-VFQFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)14-SO36-HVQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TJA1103AHN/0Z
TJA1103AHN/0Z
IC TRANSCEIVER FULL 1/1 36HVQFN
NXP USA Inc.
2,880
In Stock
1 : ¥27.46000
Cut Tape (CT)
4,000 : ¥13.79726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
IEEE 802.3
1/1
Full
-
100Mbps
-
-
Automotive
AEC-Q100
Surface Mount, Wettable Flank
36-VFQFN Exposed Pad
36-HVQFN (6x6)
8 HVSON
TJA1021TK/20/C,118
IC TRANSCEIVER FULL 1/1 8HVSON
NXP USA Inc.
13,144
In Stock
1 : ¥10.84000
Cut Tape (CT)
6,000 : ¥4.53476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Full
175 mV
-
5.5V ~ 27V
-
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
14-SOIC-SOT108-1
TJA1463AT/0Z
IC TRANSCEIVER HALF 1/1 14SO
NXP USA Inc.
2,329
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,500 : ¥6.78676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.