TMUX1511PWR

DigiKey Part Number
296-53442-2-ND - Tape & Reel (TR)
296-53442-1-ND - Cut Tape (CT)
296-53442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1511PWR
Description
IC SWITCH SPSTX4 4.5OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1511PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60µs, 4µs
-3db Bandwidth
3GHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 2.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.57900¥35.79
25¥3.33640¥83.41
100¥2.66980¥266.98
250¥2.47936¥619.84
500¥2.09776¥1,048.88
1,000¥1.62111¥1,621.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.47801¥2,956.02
6,000¥1.38267¥8,296.02
10,000¥1.28731¥12,873.10
50,000¥1.19196¥59,598.00
Manufacturers Standard Package