Drivers, Receivers, Transceivers

Results: 5
Manufacturer
Microchip TechnologyRenesas Electronics Corporation
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
MII, RMIIRS232USB 2.0
Number of Drivers/Receivers
1/13/2-
Duplex
-Full
Receiver Hysteresis
150 mV500 mV
Data Rate
250kbps-
Voltage - Supply
1.8V ~ 3.3V3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad36-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP20-TSSOP24-QFN (4x4)36-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36-QFN
LAN8700C-AEZG
IC TRANSCEIVER FULL 36QFN
Microchip Technology
1,696
In Stock
1 : ¥14.03000
Tray
-
Tray
Active
Transceiver
MII, RMII
-
Full
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
24-QFN
USB3315C-CP-TR
IC TRANSCEIVER 1/1 24QFN
Microchip Technology
8,351
In Stock
1 : ¥14.71000
Cut Tape (CT)
5,000 : ¥11.22169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
-
150 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
ICL3221ECVZ-T
ICL3221ECVZ-T
IC TRANSCEIVER FULL 1/1 16TSSOP
Renesas Electronics Corporation
22,150
In Stock
1 : ¥15.43000
Cut Tape (CT)
2,500 : ¥7.05226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
36-QFN
LAN8700C-AEZG-TR
IC TRANSCEIVER FULL 36QFN
Microchip Technology
8,810
In Stock
1 : ¥14.03000
Cut Tape (CT)
3,000 : ¥10.71153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
-
Full
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
20-TSSOP, M20.173 PKG
ISL83386EIVZ-T
IC TRANSCEIVER FULL 3/5 20TSSOP
Renesas Electronics Corporation
6,733
In Stock
1 : ¥26.18000
Cut Tape (CT)
2,500 : ¥13.13264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
3/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.