SP336EEY-L

DigiKey Part Number
1016-1141-ND
Manufacturer
Manufacturer Product Number
SP336EEY-L
Description
IC TRANSCEIVER FULL 4/4 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP336EEY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.25000¥101.25
10¥91.49000¥914.90
50¥87.23440¥4,361.72
100¥75.74500¥7,574.50
250¥72.34060¥18,085.15
500¥65.95770¥32,978.85
1,000¥57.44706¥57,447.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.