Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedNXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusEthernetRS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
-FullHalf
Receiver Hysteresis
20 mV50 mV500 mV
Data Rate
200kbps500kbps5Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)18-SOIC (0.295", 7.50mm Width)48-VFQFN Exposed Pad
Supplier Device Package
8-SO8-SOIC18-SOIC48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,636
In Stock
1 : ¥60.87000
Cut Tape (CT)
1,000 : ¥34.54240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
200kbps
4.5V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
48 VQFN
DP83869HMRGZT
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
1,383
In Stock
1 : ¥125.45000
Cut Tape (CT)
250 : ¥92.56324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
8 SOIC
TJA1441AT/0Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,000
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥5.63651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
50 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
ADM4851ARZ
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
4,171
In Stock
1 : ¥26.86000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
500kbps
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.