Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,627 In Stock 74,531 Marketplace | 1 : ¥24.57000 Tube | - | Bulk Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
1,173 In Stock | 1 : ¥92.32000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |