Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Duplex
FullHalf
Receiver Hysteresis
25 mV80 mV
Data Rate
250kbps20Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-VSSOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
SN65HVD72DGKR
IC TRANSCEIVER HALF 1/1 8VSSOP
Texas Instruments
8,782
In Stock
1 : ¥32.64000
Cut Tape (CT)
2,500 : ¥16.36440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
80 mV
250kbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
16-SSOP
LTC2855IGN#TRPBF
IC TRANSCEIVER FULL 1/1 16SSOP
Analog Devices Inc.
2,933
In Stock
1 : ¥54.27000
Cut Tape (CT)
2,500 : ¥28.20663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.