Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥120.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
900 In Stock | 1 : ¥131.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Single-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
946 In Stock | 1 : ¥139.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 191 | 8.188MB (8.188M x 8) | FLASH | 256K x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 96x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
900 In Stock | 1 : ¥142.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
590 In Stock | 1 : ¥152.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Single-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
600 In Stock | 1 : ¥166.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
932 In Stock | 1 : ¥188.98000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 191 | 8.188MB (8.188M x 8) | FLASH | 256K x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 96x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥209.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 8.188MB (8.188M x 8) | FLASH | 256K x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 81x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥81.01234 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 1.088M x 8 | FLASH | 128K x 8 | 192K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥84.37382 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥92.21742 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 600 : ¥98.60420 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 600 : ¥108.24060 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥108.63545 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 207 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 960 : ¥114.32224 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 207 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 400 : ¥116.54383 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥127.73738 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 8.188MB (8.188M x 8) | FLASH | 256K x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 81x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad |