XMC7100-F100K4160AA | |
---|---|
DigiKey Part Number | 448-XMC7100-F100K4160AA-ND |
Manufacturer | |
Manufacturer Product Number | XMC7100-F100K4160AA |
Description | IC MCU 32BT 4.063MB FLSH 100QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Single-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 100-TEQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 37x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TEQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.42000 | ¥131.42 |
10 | ¥120.79700 | ¥1,207.97 |
25 | ¥115.79160 | ¥2,894.79 |
90 | ¥102.02322 | ¥9,182.09 |
270 | ¥97.01563 | ¥26,194.22 |
450 | ¥90.75660 | ¥40,840.47 |
990 | ¥83.24575 | ¥82,413.29 |