RH80535NC009512 | |
---|---|
DigiKey Part Number | 2156-RH80535NC009512-ND |
Manufacturer | |
Manufacturer Product Number | RH80535NC009512 |
Description | IC MPU 310 1.2GHZ 478PPGA |
Customer Reference | |
Detailed Description | Intel® Celeron® D Processor 310 Microprocessor IC 310 1 Core, 32-Bit 1.2GHz 478-PPGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Celeron® D Processor 310 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.356V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 478-PGA | |
Supplier Device Package | 478-PPGA (35x35) | |
Additional Interfaces | - |