AD4114BCPZ-RL7

DigiKey Part Number
505-AD4114BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD4114BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD4114BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4114BCPZ-RL7
Description
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
31.25k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.96000¥153.96
10¥141.52000¥1,415.20
25¥135.65240¥3,391.31
100¥119.52200¥11,952.20
250¥113.65584¥28,413.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥106.32324¥79,742.43
Manufacturers Standard Package