Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
LPC55S0xSTM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M33ARM® Cortex®-M4
Speed
80MHz96MHz
Connectivity
CAN FD, Flexcomm, I2C, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDTBrown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
4552
RAM Size
64K x 896K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 9x16b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)64-LQFP (10x10)
Package / Case
64-LQFP64-TQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32L431RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
3,025
In Stock
1 : ¥50.67000
Cut Tape (CT)
1,000 : ¥26.77858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64-TQFP
LPC55S06JBD64E
IC MCU 32BIT 256KB FLASH 64HTQFP
NXP USA Inc.
837
In Stock
1 : ¥57.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
96MHz
CAN FD, Flexcomm, I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
45
256KB (256K x 8)
FLASH
-
96K x 8
1.8V ~ 3.6V
A/D 9x16b SAR
External, Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-HTQFP (10x10)
64-TQFP Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.