Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,249 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥5.20700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Voltage | 500mA | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,916 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥5.95211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Voltage, Short Circuit | 2A | 4.4V | 6.2V | USB | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
10,419 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥9.14771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 1.5A | 4.2V | 6.4V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
55 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.87016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | - | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5L |