Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,066 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Clock, Crystal | CMOS | 1 | 1:1 | No/No | 160MHz | No/Yes | 3V ~ 5.25V | 0°C ~ 70°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
186 In Stock | 1 : ¥25.67000 Tube | Tube | Active | Not Verified | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer | Yes | Clock | CMOS | 1 | 1:2 | No/No | 170MHz | Yes/Yes | 3.15V ~ 3.45V | 0°C ~ 70°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |