Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
723 In Stock | 1 : ¥93.00000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.8GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
184 In Stock | 1 : ¥102.35000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.75GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
1,487 In Stock | 1 : ¥60.75000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 2.45GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
81 In Stock | 1 : ¥93.00000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.95GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
58 In Stock | 1 : ¥79.49000 Tray | - | Tray | Active | Not Verified | Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 7GHz | No/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |