LM2596DSADJR4G

DigiKey Part Number
LM2596DSADJR4GOSTR-ND - Tape & Reel (TR)
LM2596DSADJR4GOSCT-ND - Cut Tape (CT)
LM2596DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596DSADJR4G
Description
IC REG MULT CONFG ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥20.64900¥206.49
25¥19.48120¥487.03
100¥15.58440¥1,558.44
250¥13.63596¥3,408.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥13.24639¥10,597.11
1,600¥10.51919¥16,830.70
2,400¥10.12959¥24,311.02
5,600¥9.74000¥54,544.00
Manufacturers Standard Package